
CRCW08052R20FKEA | |
|---|---|
DigiKey Part Number | 541-2.20CCTR-ND - Tape & Reel (TR) 541-2.20CCCT-ND - Cut Tape (CT) 541-2.20CCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08052R20FKEA |
Description | RES SMD 2.2 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08052R20FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.15000 | ₱7.15 |
| 10 | ₱3.21600 | ₱32.16 |
| 25 | ₱2.42960 | ₱60.74 |
| 50 | ₱2.01280 | ₱100.64 |
| 100 | ₱1.69120 | ₱169.12 |
| 250 | ₱1.36252 | ₱340.63 |
| 500 | ₱1.17552 | ₱587.76 |
| 1,000 | ₱1.02783 | ₱1,027.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.76331 | ₱3,816.55 |
| 10,000 | ₱0.69787 | ₱6,978.70 |
| 15,000 | ₱0.66601 | ₱9,990.15 |
| 25,000 | ₱0.63152 | ₱15,788.00 |
| 35,000 | ₱0.61178 | ₱21,412.30 |
| 50,000 | ₱0.59313 | ₱29,656.50 |

