2.2 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08052R20JNEAIF

DigiKey Part Number
541-2.2APTR-ND - Tape & Reel (TR)
541-2.2APCT-ND - Cut Tape (CT)
541-2.2APDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW08052R20JNEAIF
Description
RES SMD 2.2 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08052R20JNEAIF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,530
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱25.61000₱25.61
10₱14.47100₱144.71
25₱11.93400₱298.35
50₱10.49280₱524.64
100₱9.34940₱934.94
250₱8.19408₱2,048.52
500₱7.52592₱3,762.96
1,000₱6.99593₱6,995.93
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱5.91498₱29,574.90
10,000₱5.67660₱56,766.00
15,000₱5.56034₱83,405.10
25,000₱5.43429₱135,857.25
35,000₱5.36209₱187,673.15
50,000₱5.29379₱264,689.50
Manufacturers Standard Package