300 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805300RFKEAHP

DigiKey Part Number
541-CRCW0805300RFKEAHPTR-ND - Tape & Reel (TR)
541-CRCW0805300RFKEAHPCT-ND - Cut Tape (CT)
541-CRCW0805300RFKEAHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0805300RFKEAHP
Description
RES SMD 300 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
300 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805300RFKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,292
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱11.31000₱11.31
10₱5.71700₱57.17
25₱4.50200₱112.55
50₱3.81120₱190.56
100₱3.27530₱327.53
250₱2.73216₱683.04
500₱2.41892₱1,209.46
1,000₱2.17119₱2,171.19
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱1.70861₱8,543.05
10,000₱1.59785₱15,978.50
15,000₱1.54393₱23,158.95
25,000₱1.48546₱37,136.50
35,000₱1.45200₱50,820.00
50,000₱1.42035₱71,017.50
Manufacturers Standard Package