32.4 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080532R4FKEAHP

DigiKey Part Number
541-32.4TTR-ND - Tape & Reel (TR)
541-32.4TCT-ND - Cut Tape (CT)
541-32.4TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW080532R4FKEAHP
Description
RES SMD 32.4 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
32.4 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080532R4FKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,002
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱12.51000₱12.51
10₱6.31200₱63.12
25₱5.00240₱125.06
50₱4.24000₱212.00
100₱3.65640₱365.64
250₱3.06800₱767.00
500₱2.72740₱1,363.70
1,000₱2.45822₱2,458.22
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱1.95181₱9,759.05
10,000₱1.83128₱18,312.80
15,000₱1.77261₱26,589.15
25,000₱1.70899₱42,724.75
35,000₱1.67257₱58,539.95
50,000₱1.63813₱81,906.50
Manufacturers Standard Package