CRCW08053K00FKEAHP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 28,786
Unit Price: ₱9.95000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: ₱1.87867
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₱3.54112
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ₱2.12741
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ₱1.00702
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱9.65847
Datasheet
3 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08053K00FKEAHP

DigiKey Part Number
541-3.00KTTR-ND - Tape & Reel (TR)
541-3.00KTCT-ND - Cut Tape (CT)
541-3.00KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW08053K00FKEAHP
Description
RES SMD 3K OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08053K00FKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱10.53000₱10.53
10₱5.38200₱53.82
25₱4.25880₱106.47
50₱3.61540₱180.77
100₱3.03030₱303.03
250₱2.59040₱647.60
500₱2.29554₱1,147.77
1,000₱2.06213₱2,062.13
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱1.75746₱8,787.30
10,000₱1.55645₱15,564.50
15,000₱1.48730₱22,309.50
25,000₱1.41757₱35,439.25
35,000₱1.41247₱49,436.45
50,000₱1.40745₱70,372.50
60,000₱1.40503₱84,301.80
120,000₱1.39667₱167,600.40
125,000₱1.39622₱174,527.50
Manufacturers Standard Package