
CRCW08053K16FKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW08053K16FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW08053K16FKEAHPCT-ND - Cut Tape (CT) 541-CRCW08053K16FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08053K16FKEAHP |
Description | RES SMD 3.16K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.16 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08053K16FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.91000 | ₱11.91 |
| 10 | ₱5.89500 | ₱58.95 |
| 25 | ₱4.66880 | ₱116.72 |
| 50 | ₱3.95420 | ₱197.71 |
| 100 | ₱3.40030 | ₱340.03 |
| 250 | ₱2.84172 | ₱710.43 |
| 500 | ₱2.51896 | ₱1,259.48 |
| 1,000 | ₱2.26469 | ₱2,264.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.78745 | ₱8,937.25 |
| 10,000 | ₱1.67347 | ₱16,734.70 |
| 15,000 | ₱1.61797 | ₱24,269.55 |
| 25,000 | ₱1.55780 | ₱38,945.00 |
| 35,000 | ₱1.52337 | ₱53,317.95 |
| 50,000 | ₱1.49081 | ₱74,540.50 |

