
CRCW08053K30JNEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW08053K30JNEAHPTR-ND - Tape & Reel (TR) 541-CRCW08053K30JNEAHPCT-ND - Cut Tape (CT) 541-CRCW08053K30JNEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08053K30JNEAHP |
Description | RES SMD 3.3K OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08053K30JNEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱6.25300 | ₱62.53 |
| 25 | ₱4.97840 | ₱124.46 |
| 50 | ₱4.22800 | ₱211.40 |
| 100 | ₱3.64450 | ₱364.45 |
| 250 | ₱3.05372 | ₱763.43 |
| 500 | ₱2.71548 | ₱1,357.74 |
| 1,000 | ₱2.44691 | ₱2,446.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.94216 | ₱9,710.80 |
| 10,000 | ₱1.82205 | ₱18,220.50 |
| 15,000 | ₱1.76351 | ₱26,452.65 |
| 25,000 | ₱1.70010 | ₱42,502.50 |
| 35,000 | ₱1.66381 | ₱58,233.35 |
| 50,000 | ₱1.62948 | ₱81,474.00 |

