CRCW08053M01FKTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 15,180
Unit Price: ₱5.96000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₱1.17087
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₱4.81855
Datasheet

Similar


YAGEO
In Stock: 3,920
Unit Price: ₱5.96000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₱0.88633
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₱0.69345
Datasheet
3.01 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08053M01FKTA

DigiKey Part Number
CRCW08053M01FKTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW08053M01FKTA
Description
RES SMD 3.01M OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.01 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08053M01FKTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱1.30331₱6,516.55
Manufacturers Standard Package