CRCW080543R0JNEA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₱1.94216
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₱1.55223
Datasheet

Direct


Panasonic Industry
In Stock: 47,142
Unit Price: ₱5.96000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 2,620
Unit Price: ₱5.96000
Datasheet

Upgrade


Panasonic Industry
In Stock: 15,315
Unit Price: ₱8.34000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: ₱6.53132
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: ₱5.25052
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: ₱1.67347
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: ₱1.52305
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₱1.48351
Datasheet

Similar


Bourns Inc.
In Stock: 18,750
Unit Price: ₱5.96000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ₱2.24801
Datasheet
43 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080543R0JNEA

DigiKey Part Number
541-43ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW080543R0JNEA
Description
RES SMD 43 OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
43 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080543R0JNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000₱0.44469₱8,893.80