
CRCW0805470RFKTA | |
|---|---|
DigiKey Part Number | 541-CRCW0805470RFKTATR-ND - Tape & Reel (TR) 541-CRCW0805470RFKTACT-ND - Cut Tape (CT) 541-CRCW0805470RFKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805470RFKTA |
Description | RES SMD 470 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805470RFKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805470RFKEA | Vishay Dale | 105,925 | 541-470CCT-ND | ₱0.15000 | Direct |
| CRCW0805470RFKEAHP | Vishay Dale | 38,375 | 541-470TCT-ND | ₱0.26000 | Upgrade |
| RCS0805470RFKEA | Vishay Dale | 6,711 | 541-2836-1-ND | ₱0.31000 | Upgrade |
| ERJ-6ENF4700V | Panasonic Industry | 173,298 | P470CCT-ND | ₱0.17000 | Direct |
| RMCF0805FG470R | Stackpole Electronics Inc | 0 | RMCF0805FG470R-ND | ₱0.00604 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9.53000 | ₱9.53 |
| 10 | ₱4.70400 | ₱47.04 |
| 25 | ₱3.69200 | ₱92.30 |
| 50 | ₱3.09660 | ₱154.83 |
| 100 | ₱2.63810 | ₱263.81 |
| 250 | ₱2.17476 | ₱543.69 |
| 500 | ₱1.90918 | ₱954.59 |
| 1,000 | ₱1.69956 | ₱1,699.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.31379 | ₱6,568.95 |
| 10,000 | ₱1.22018 | ₱12,201.80 |
| 15,000 | ₱1.17464 | ₱17,619.60 |
| 25,000 | ₱1.12528 | ₱28,132.00 |
| 35,000 | ₱1.09703 | ₱38,396.05 |
| 50,000 | ₱1.07032 | ₱53,516.00 |

