
CRCW08054K02FKTA | |
|---|---|
DigiKey Part Number | 541-CRCW08054K02FKTATR-ND - Tape & Reel (TR) 541-CRCW08054K02FKTACT-ND - Cut Tape (CT) 541-CRCW08054K02FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08054K02FKTA |
Description | RES SMD 4.02K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.02 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08054K02FKTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9.53000 | ₱9.53 |
| 10 | ₱4.70400 | ₱47.04 |
| 25 | ₱3.69200 | ₱92.30 |
| 50 | ₱3.09660 | ₱154.83 |
| 100 | ₱2.63810 | ₱263.81 |
| 250 | ₱2.17476 | ₱543.69 |
| 500 | ₱1.90918 | ₱954.59 |
| 1,000 | ₱1.69956 | ₱1,699.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.31379 | ₱6,568.95 |
| 10,000 | ₱1.22018 | ₱12,201.80 |
| 15,000 | ₱1.17464 | ₱17,619.60 |
| 25,000 | ₱1.12528 | ₱28,132.00 |
| 35,000 | ₱1.09703 | ₱38,396.05 |
| 50,000 | ₱1.07032 | ₱53,516.00 |

