4.99 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08054R99FKEAC

DigiKey Part Number
541-4145-2-ND - Tape & Reel (TR)
541-4145-1-ND - Cut Tape (CT)
541-4145-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW08054R99FKEAC
Description
RES 4.99 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.99 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08054R99FKEAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,285
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱10.12000₱10.12
10₱5.12100₱51.21
25₱4.02560₱100.64
50₱3.39440₱169.72
100₱2.90600₱290.60
250₱2.41772₱604.43
500₱2.13546₱1,067.73
1,000₱1.91215₱1,912.15
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱1.47386₱7,369.30
10,000₱1.39663₱13,966.30
15,000₱1.38930₱20,839.50
25,000₱1.37425₱34,356.25
35,000₱1.34234₱46,981.90
50,000₱1.31215₱65,607.50
Manufacturers Standard Package