
CRCW0805536RFKEA | |
|---|---|
DigiKey Part Number | 541-536CTR-ND - Tape & Reel (TR) 541-536CCT-ND - Cut Tape (CT) 541-536CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805536RFKEA |
Description | RES SMD 536 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 536 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805536RFKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.44200 | ₱24.42 |
| 25 | ₱1.85800 | ₱46.45 |
| 50 | ₱1.52440 | ₱76.22 |
| 100 | ₱1.26250 | ₱126.25 |
| 250 | ₱1.00760 | ₱251.90 |
| 500 | ₱0.86228 | ₱431.14 |
| 1,000 | ₱0.74676 | ₱746.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.32514 | ₱1,625.70 |
| 10,000 | ₱0.32491 | ₱3,249.10 |
| 15,000 | ₱0.32264 | ₱4,839.60 |
| 25,000 | ₱0.32000 | ₱8,000.00 |
| 35,000 | ₱0.31842 | ₱11,144.70 |
| 50,000 | ₱0.31688 | ₱15,844.00 |
| 60,000 | ₱0.31613 | ₱18,967.80 |
| 120,000 | ₱0.31355 | ₱37,626.00 |
| 125,000 | ₱0.31341 | ₱39,176.25 |

