
CRCW0805560RJNEB | |
|---|---|
DigiKey Part Number | 541-CRCW0805560RJNEBTR-ND - Tape & Reel (TR) 541-CRCW0805560RJNEBCT-ND - Cut Tape (CT) 541-CRCW0805560RJNEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805560RJNEB |
Description | RES SMD 560 OHM 5% 1/4W 0805 |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805560RJNEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.14400 | ₱21.44 |
| 25 | ₱1.59600 | ₱39.90 |
| 50 | ₱1.29820 | ₱64.91 |
| 100 | ₱1.07190 | ₱107.19 |
| 250 | ₱0.84800 | ₱212.00 |
| 500 | ₱0.71936 | ₱359.68 |
| 1,000 | ₱0.61872 | ₱618.72 |
| 5,000 | ₱0.45889 | ₱2,294.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.39565 | ₱3,956.50 |

