CRCW080556K0JNTB is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: ₱0.27997
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₱0.27997
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱2.11712
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱1.44087
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱1.07178
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱1.14932
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱0.94512
Datasheet

Direct


Panasonic Industry
In Stock: 66,889
Unit Price: ₱5.96000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₱0.19824
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 26,419
Unit Price: ₱5.96000
Datasheet

Similar


Bourns Inc.
In Stock: 23,050
Unit Price: ₱5.96000
Datasheet
56 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080556K0JNTB

DigiKey Part Number
CRCW080556K0JNTB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW080556K0JNTB
Description
RES SMD 56K OHM 5% 1/8W 0805
Customer Reference
Detailed Description
56 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080556K0JNTB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱1.03849₱10,384.90
Manufacturers Standard Package