
CRCW080557R6FKEA | |
|---|---|
DigiKey Part Number | 541-57.6CTR-ND - Tape & Reel (TR) 541-57.6CCT-ND - Cut Tape (CT) 541-57.6CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080557R6FKEA |
Description | RES SMD 57.6 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 57.6 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080557R6FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.62000 | ₱26.20 |
| 25 | ₱1.95320 | ₱48.83 |
| 50 | ₱1.60780 | ₱80.39 |
| 100 | ₱1.33990 | ₱133.99 |
| 250 | ₱1.06712 | ₱266.78 |
| 500 | ₱0.91230 | ₱456.15 |
| 1,000 | ₱0.79023 | ₱790.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.57382 | ₱2,869.10 |
| 10,000 | ₱0.51981 | ₱5,198.10 |
| 15,000 | ₱0.49355 | ₱7,403.25 |
| 25,000 | ₱0.46516 | ₱11,629.00 |
| 35,000 | ₱0.44890 | ₱15,711.50 |
| 50,000 | ₱0.43355 | ₱21,677.50 |

