
CRCW08055K10JNEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW08055K10JNEAHPTR-ND - Tape & Reel (TR) 541-CRCW08055K10JNEAHPCT-ND - Cut Tape (CT) 541-CRCW08055K10JNEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08055K10JNEAHP |
Description | RES SMD 5.1K OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08055K10JNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.66000 | ₱11.66 |
| 10 | ₱6.01600 | ₱60.16 |
| 25 | ₱4.71480 | ₱117.87 |
| 50 | ₱4.00260 | ₱200.13 |
| 100 | ₱3.43780 | ₱343.78 |
| 250 | ₱2.87060 | ₱717.65 |
| 500 | ₱2.54522 | ₱1,272.61 |
| 1,000 | ₱2.28555 | ₱2,285.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱2.00217 | ₱10,010.85 |
| 10,000 | ₱1.87835 | ₱18,783.50 |
| 15,000 | ₱1.81800 | ₱27,270.00 |
| 25,000 | ₱1.75264 | ₱43,816.00 |
| 35,000 | ₱1.71522 | ₱60,032.70 |
| 50,000 | ₱1.67983 | ₱83,991.50 |

