
CRCW08055M90FKEA | |
|---|---|
DigiKey Part Number | 541-5.90MCTR-ND - Tape & Reel (TR) 541-5.90MCCT-ND - Cut Tape (CT) 541-5.90MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08055M90FKEA |
Description | RES SMD 5.9M OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.9 MOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08055M90FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.56100 | ₱25.61 |
| 25 | ₱1.92960 | ₱48.24 |
| 50 | ₱1.57220 | ₱78.61 |
| 100 | ₱1.30410 | ₱130.41 |
| 250 | ₱1.03856 | ₱259.64 |
| 500 | ₱0.88730 | ₱443.65 |
| 1,000 | ₱0.76820 | ₱768.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.55667 | ₱2,783.35 |
| 10,000 | ₱0.50379 | ₱5,037.90 |
| 15,000 | ₱0.47811 | ₱7,171.65 |
| 25,000 | ₱0.45027 | ₱11,256.75 |
| 35,000 | ₱0.43436 | ₱15,202.60 |
| 50,000 | ₱0.41933 | ₱20,966.50 |

