604 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805604KFKEA

DigiKey Part Number
541-604KCTR-ND - Tape & Reel (TR)
541-604KCCT-ND - Cut Tape (CT)
541-604KCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0805604KFKEA
Description
RES SMD 604K OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
604 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805604KFKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,107
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.62000₱26.20
25₱1.97720₱49.43
50₱1.61980₱80.99
100₱1.33990₱133.99
250₱1.06952₱267.38
500₱0.91350₱456.75
1,000₱0.79142₱791.42
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱0.57490₱2,874.50
10,000₱0.52088₱5,208.80
15,000₱0.49458₱7,418.70
25,000₱0.46613₱11,653.25
35,000₱0.44987₱15,745.45
50,000₱0.43450₱21,725.00
Manufacturers Standard Package