
CRCW0805604RFKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW0805604RFKEAHPTR-ND - Tape & Reel (TR) 541-CRCW0805604RFKEAHPCT-ND - Cut Tape (CT) 541-CRCW0805604RFKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805604RFKEAHP |
Description | RES SMD 604 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 604 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805604RFKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.91000 | ₱11.91 |
| 10 | ₱6.01500 | ₱60.15 |
| 25 | ₱4.74000 | ₱118.50 |
| 50 | ₱4.02560 | ₱201.28 |
| 100 | ₱3.45990 | ₱345.99 |
| 250 | ₱2.88936 | ₱722.34 |
| 500 | ₱2.56542 | ₱1,282.71 |
| 1,000 | ₱2.30697 | ₱2,306.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.82330 | ₱9,116.50 |
| 10,000 | ₱1.70795 | ₱17,079.50 |
| 15,000 | ₱1.65172 | ₱24,775.80 |
| 25,000 | ₱1.59079 | ₱39,769.75 |
| 35,000 | ₱1.55592 | ₱54,457.20 |
| 50,000 | ₱1.52293 | ₱76,146.50 |

