
CRCW080563K4FKEA | |
|---|---|
DigiKey Part Number | 541-63.4KCTR-ND - Tape & Reel (TR) 541-63.4KCCT-ND - Cut Tape (CT) 541-63.4KCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080563K4FKEA |
Description | RES SMD 63.4K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 63.4 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080563K4FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.62000 | ₱26.20 |
| 25 | ₱1.97720 | ₱49.43 |
| 50 | ₱1.61980 | ₱80.99 |
| 100 | ₱1.33990 | ₱133.99 |
| 250 | ₱1.06952 | ₱267.38 |
| 500 | ₱0.91350 | ₱456.75 |
| 1,000 | ₱0.79142 | ₱791.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.57490 | ₱2,874.50 |
| 10,000 | ₱0.52088 | ₱5,208.80 |
| 15,000 | ₱0.49458 | ₱7,418.70 |
| 25,000 | ₱0.46613 | ₱11,653.25 |
| 35,000 | ₱0.44987 | ₱15,745.45 |
| 50,000 | ₱0.43450 | ₱21,725.00 |

