680 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805680RJNEA

DigiKey Part Number
541-680ATR-ND - Tape & Reel (TR)
541-680ACT-ND - Cut Tape (CT)
541-680ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0805680RJNEA
Description
RES SMD 680 OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
680 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805680RJNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCS0805680RJNEAVishay Dale4,340541-RCS0805680RJNEACT-ND₱10.72000Upgrade
RMCF0805JT680RStackpole Electronics Inc38,102RMCF0805JT680RCT-ND₱5.96000Direct
ERJ-P6WF6800VPanasonic Industry6,000P16883CT-ND₱25.01000Upgrade
ERJ-P6WJ681VPanasonic Industry13,482P16952CT-ND₱21.44000Upgrade
ERJ-UP6J681VPanasonic Industry3,49710-ERJ-UP6J681VCT-ND₱10.72000Upgrade
In-Stock: 20,203
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.20300₱22.03
25₱1.66760₱41.69
50₱1.35780₱67.89
100₱1.11950₱111.95
250₱0.88136₱220.34
500₱0.74794₱373.97
1,000₱0.64314₱643.14
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱0.45889₱2,294.45
10,000₱0.41262₱4,126.20
15,000₱0.39013₱5,851.95
25,000₱0.36580₱9,145.00
35,000₱0.35189₱12,316.15
50,000₱0.33874₱16,937.00
Manufacturers Standard Package