680 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805680RJNEAC

DigiKey Part Number
541-CRCW0805680RJNEACTR-ND - Tape & Reel (TR)
541-CRCW0805680RJNEACCT-ND - Cut Tape (CT)
541-CRCW0805680RJNEACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0805680RJNEAC
Description
RES 680 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
680 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805680RJNEAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.024" (0.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0805680RJNEBVishay Dale24,727541-CRCW0805680RJNEBCT-ND₱5.96000Upgrade
AC0805FR-07680RLYAGEO45,47013-AC0805FR-07680RLCT-ND₱5.96000Parametric Equivalent
AC0805JR-07680RLYAGEO18,712YAG3800CT-ND₱5.96000Parametric Equivalent
AR0805JR-07680RLYAGEO5,00013-AR0805JR-07680RLCT-ND₱19.65000Parametric Equivalent
CAS10J681CTCal-Chip Electronics, Inc.5,0004713-CAS10J681CT-ND₱7.74000Parametric Equivalent
In-Stock: 48,779
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.96500₱19.65
25₱1.45320₱36.33
50₱1.17900₱58.95
100₱0.97070₱97.07
250₱0.76224₱190.56
500₱0.64314₱321.57
1,000₱0.54905₱549.05
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱0.38648₱1,932.40
10,000₱0.34545₱3,454.50
15,000₱0.32550₱4,882.50
25,000₱0.30394₱7,598.50
35,000₱0.29161₱10,206.35
50,000₱0.27997₱13,998.50
Manufacturers Standard Package