
CRCW08056K20FKEAHP | |
|---|---|
DigiKey Part Number | 541-6.20KTTR-ND - Tape & Reel (TR) 541-6.20KTCT-ND - Cut Tape (CT) 541-6.20KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08056K20FKEAHP |
Description | RES SMD 6.2K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.2 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08056K20FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱6.31200 | ₱63.12 |
| 25 | ₱5.00240 | ₱125.06 |
| 50 | ₱4.24000 | ₱212.00 |
| 100 | ₱3.65640 | ₱365.64 |
| 250 | ₱3.06800 | ₱767.00 |
| 500 | ₱2.72740 | ₱1,363.70 |
| 1,000 | ₱2.45822 | ₱2,458.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.95181 | ₱9,759.05 |
| 10,000 | ₱1.83128 | ₱18,312.80 |
| 15,000 | ₱1.77261 | ₱26,589.15 |
| 25,000 | ₱1.70899 | ₱42,724.75 |
| 35,000 | ₱1.67257 | ₱58,539.95 |
| 50,000 | ₱1.63813 | ₱81,906.50 |

