6.04 MOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08056M04FKEA

DigiKey Part Number
541-6.04MCTR-ND - Tape & Reel (TR)
541-6.04MCCT-ND - Cut Tape (CT)
541-6.04MCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW08056M04FKEA
Description
RES SMD 6.04M OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6.04 MOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08056M04FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,774
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.56100₱25.61
25₱1.95320₱48.83
50₱1.60780₱80.39
100₱1.33390₱133.39
250₱1.06236₱265.59
500₱0.90874₱454.37
1,000₱0.78725₱787.25
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱0.57144₱2,857.20
10,000₱0.51767₱5,176.70
15,000₱0.49149₱7,372.35
25,000₱0.46318₱11,579.50
35,000₱0.44697₱15,643.95
50,000₱0.43165₱21,582.50
Manufacturers Standard Package