
CRCW080582K0FKEAC | |
|---|---|
DigiKey Part Number | 541-CRCW080582K0FKEACTR-ND - Tape & Reel (TR) 541-CRCW080582K0FKEACCT-ND - Cut Tape (CT) 541-CRCW080582K0FKEACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080582K0FKEAC |
Description | RES 82K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080582K0FKEAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.50100 | ₱25.01 |
| 25 | ₱1.88160 | ₱47.04 |
| 50 | ₱1.54840 | ₱77.42 |
| 100 | ₱1.28630 | ₱128.63 |
| 250 | ₱1.02428 | ₱256.07 |
| 500 | ₱0.87300 | ₱436.50 |
| 1,000 | ₱0.75509 | ₱755.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.54631 | ₱2,731.55 |
| 10,000 | ₱0.49415 | ₱4,941.50 |
| 15,000 | ₱0.46878 | ₱7,031.70 |
| 25,000 | ₱0.44131 | ₱11,032.75 |
| 35,000 | ₱0.42561 | ₱14,896.35 |
| 50,000 | ₱0.41078 | ₱20,539.00 |

