8.25 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08058K25FKEAC

DigiKey Part Number
541-4158-2-ND - Tape & Reel (TR)
541-4158-1-ND - Cut Tape (CT)
541-4158-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW08058K25FKEAC
Description
RES 8.25K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
8.25 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08058K25FKEAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 116,576
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.50100₱25.01
25₱1.88160₱47.04
50₱1.54840₱77.42
100₱1.28630₱128.63
250₱1.02428₱256.07
500₱0.87300₱436.50
1,000₱0.75509₱755.09
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱0.54631₱2,731.55
10,000₱0.49415₱4,941.50
15,000₱0.46878₱7,031.70
25,000₱0.44131₱11,032.75
35,000₱0.42561₱14,896.35
50,000₱0.41078₱20,539.00
Manufacturers Standard Package