CRCW08058K25FKEB is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 116,576
Unit Price: ₱5.96000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₱0.41078
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱0.44508
Datasheet

Direct


Panasonic Industry
In Stock: 68,820
Unit Price: ₱7.15000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₱0.24684
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 58,119
Unit Price: ₱5.96000
Datasheet

Similar


Bourns Inc.
In Stock: 17,016
Unit Price: ₱5.96000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: ₱0.86386
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: ₱0.77671
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ₱2.24122
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ₱9.03493
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ₱5.84721
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ₱5.84721
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ₱9.03493
Datasheet
8.25 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08058K25FKEB

DigiKey Part Number
CRCW08058K25FKEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW08058K25FKEB
Description
RES SMD 8.25K OHM 1% 1/4W 0805
Customer Reference
Detailed Description
8.25 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08058K25FKEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000₱0.44508₱8,901.60