
CRCW120611R0FKEAHP | |
|---|---|
DigiKey Part Number | 541-11.0UTR-ND - Tape & Reel (TR) 541-11.0UCT-ND - Cut Tape (CT) 541-11.0UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120611R0FKEAHP |
Description | RES SMD 11 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120611R0FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.87000 | ₱17.87 |
| 10 | ₱9.52800 | ₱95.28 |
| 25 | ₱7.71760 | ₱192.94 |
| 50 | ₱6.68160 | ₱334.08 |
| 100 | ₱5.85970 | ₱585.97 |
| 250 | ₱5.02604 | ₱1,256.51 |
| 500 | ₱4.54486 | ₱2,272.43 |
| 1,000 | ₱4.16433 | ₱4,164.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱3.42091 | ₱17,104.55 |
| 10,000 | ₱3.25000 | ₱32,500.00 |
| 15,000 | ₱3.16671 | ₱47,500.65 |
| 25,000 | ₱3.07640 | ₱76,910.00 |
| 35,000 | ₱3.02468 | ₱105,863.80 |
| 50,000 | ₱2.97577 | ₱148,788.50 |

