
CRCW080522K0JNEAC | |
|---|---|
DigiKey Part Number | 541-CRCW080522K0JNEACTR-ND - Tape & Reel (TR) 541-CRCW080522K0JNEACCT-ND - Cut Tape (CT) 541-CRCW080522K0JNEACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080522K0JNEAC |
Description | RES 22K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080522K0JNEAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.96500 | ₱19.65 |
| 25 | ₱1.45320 | ₱36.33 |
| 50 | ₱1.17900 | ₱58.95 |
| 100 | ₱0.97070 | ₱97.07 |
| 250 | ₱0.76224 | ₱190.56 |
| 500 | ₱0.64314 | ₱321.57 |
| 1,000 | ₱0.54905 | ₱549.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.38648 | ₱1,932.40 |
| 10,000 | ₱0.34545 | ₱3,454.50 |
| 15,000 | ₱0.32550 | ₱4,882.50 |
| 25,000 | ₱0.30394 | ₱7,598.50 |
| 35,000 | ₱0.29161 | ₱10,206.35 |
| 50,000 | ₱0.27997 | ₱13,998.50 |

