
CRCW1206121RFKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW1206121RFKEAHPTR-ND - Tape & Reel (TR) 541-CRCW1206121RFKEAHPCT-ND - Cut Tape (CT) 541-CRCW1206121RFKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206121RFKEAHP |
Description | RES SMD 121 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 121 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206121RFKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.67000 | ₱16.67 |
| 10 | ₱8.75400 | ₱87.54 |
| 25 | ₱7.05080 | ₱176.27 |
| 50 | ₱6.08600 | ₱304.30 |
| 100 | ₱5.31780 | ₱531.78 |
| 250 | ₱4.54008 | ₱1,135.02 |
| 500 | ₱4.09228 | ₱2,046.14 |
| 1,000 | ₱3.73736 | ₱3,737.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱3.05015 | ₱15,250.75 |
| 10,000 | ₱2.89086 | ₱28,908.60 |
| 15,000 | ₱2.81326 | ₱42,198.90 |
| 25,000 | ₱2.72911 | ₱68,227.75 |
| 35,000 | ₱2.68092 | ₱93,832.20 |
| 50,000 | ₱2.63536 | ₱131,768.00 |

