
CRCW120612K1FKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW120612K1FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW120612K1FKEAHPCT-ND - Cut Tape (CT) 541-CRCW120612K1FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120612K1FKEAHP |
Description | RES SMD 12.1K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12.1 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120612K1FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.89000 | ₱14.89 |
| 10 | ₱7.56300 | ₱75.63 |
| 25 | ₱6.05040 | ₱151.26 |
| 50 | ₱5.19280 | ₱259.64 |
| 100 | ₱4.50790 | ₱450.79 |
| 250 | ₱3.81836 | ₱954.59 |
| 500 | ₱3.42294 | ₱1,711.47 |
| 1,000 | ₱3.10791 | ₱3,107.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱2.50682 | ₱12,534.10 |
| 10,000 | ₱2.36586 | ₱23,658.60 |
| 15,000 | ₱2.29716 | ₱34,457.40 |
| 25,000 | ₱2.22269 | ₱55,567.25 |
| 35,000 | ₱2.18006 | ₱76,302.10 |
| 50,000 | ₱2.13973 | ₱106,986.50 |

