1.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12061K10FKEAC

DigiKey Part Number
541-CRCW12061K10FKEACTR-ND - Tape & Reel (TR)
541-CRCW12061K10FKEACCT-ND - Cut Tape (CT)
541-CRCW12061K10FKEACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12061K10FKEAC
Description
RES 1.1K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12061K10FKEAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44,154
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱6.55000₱6.55
10₱2.97800₱29.78
25₱2.28680₱57.17
50₱1.88180₱94.09
100₱1.57210₱157.21
250₱1.26248₱315.62
500₱1.08500₱542.50
1,000₱0.94625₱946.25
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱0.69781₱3,489.05
10,000₱0.63617₱6,361.70
15,000₱0.60618₱9,092.70
25,000₱0.57373₱14,343.25
35,000₱0.55516₱19,430.60
50,000₱0.53761₱26,880.50
Manufacturers Standard Package