
CRCW120620K0JNEAHP | |
|---|---|
DigiKey Part Number | 541-20KUATR-ND - Tape & Reel (TR) 541-20KUACT-ND - Cut Tape (CT) 541-20KUADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120620K0JNEAHP |
Description | RES SMD 20K OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120620K0JNEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.67000 | ₱16.67 |
| 10 | ₱8.87300 | ₱88.73 |
| 25 | ₱7.14600 | ₱178.65 |
| 50 | ₱6.15740 | ₱307.87 |
| 100 | ₱5.38330 | ₱538.33 |
| 250 | ₱4.59964 | ₱1,149.91 |
| 500 | ₱4.14944 | ₱2,074.72 |
| 1,000 | ₱3.79095 | ₱3,790.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱3.14519 | ₱15,725.95 |
| 10,000 | ₱2.98292 | ₱29,829.20 |
| 15,000 | ₱2.90382 | ₱43,557.30 |
| 25,000 | ₱2.81807 | ₱70,451.75 |
| 35,000 | ₱2.76896 | ₱96,913.60 |
| 50,000 | ₱2.72251 | ₱136,125.50 |

