
CRCW1206249RFKEAHP | |
|---|---|
DigiKey Part Number | 541-249UTR-ND - Tape & Reel (TR) 541-249UCT-ND - Cut Tape (CT) 541-249UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206249RFKEAHP |
Description | RES SMD 249 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206249RFKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.70000 | ₱13.70 |
| 10 | ₱7.02700 | ₱70.27 |
| 25 | ₱5.62160 | ₱140.54 |
| 50 | ₱4.79980 | ₱239.99 |
| 100 | ₱4.15060 | ₱415.06 |
| 250 | ₱3.50156 | ₱875.39 |
| 500 | ₱3.12876 | ₱1,564.38 |
| 1,000 | ₱2.83279 | ₱2,832.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱2.27088 | ₱11,354.40 |
| 10,000 | ₱2.13832 | ₱21,383.20 |
| 15,000 | ₱2.07373 | ₱31,105.95 |
| 25,000 | ₱2.00371 | ₱50,092.75 |
| 35,000 | ₱1.96365 | ₱68,727.75 |
| 50,000 | ₱1.92574 | ₱96,287.00 |

