249 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206249RFKTA

DigiKey Part Number
541-CRCW1206249RFKTATR-ND - Tape & Reel (TR)
541-CRCW1206249RFKTACT-ND - Cut Tape (CT)
541-CRCW1206249RFKTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1206249RFKTA
Description
RES SMD 249 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
249 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206249RFKTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,935
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱10.12000₱10.12
10₱5.00200₱50.02
25₱3.90640₱97.66
50₱3.29900₱164.95
100₱2.81670₱281.67
250₱2.33196₱582.99
500₱2.05210₱1,026.05
1,000₱1.83176₱1,831.76
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱1.42384₱7,119.20
10,000₱1.32529₱13,252.90
15,000₱1.27731₱19,159.65
25,000₱1.22530₱30,632.50
35,000₱1.19554₱41,843.90
50,000₱1.16739₱58,369.50
Manufacturers Standard Package