27 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120627R0FKEAHP

DigiKey Part Number
541-27.0UTR-ND - Tape & Reel (TR)
541-27.0UCT-ND - Cut Tape (CT)
541-27.0UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW120627R0FKEAHP
Description
RES SMD 27 OHM 1% 3/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
27 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120627R0FKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,684
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱17.87000₱17.87
10₱9.40900₱94.09
25₱7.59840₱189.96
50₱6.56240₱328.12
100₱5.75250₱575.25
250₱4.92836₱1,232.09
500₱4.45554₱2,227.77
1,000₱4.07977₱4,079.77
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱3.42091₱17,104.55
10,000₱3.25000₱32,500.00
15,000₱3.16671₱47,500.65
25,000₱3.07640₱76,910.00
35,000₱3.02468₱105,863.80
50,000₱2.97577₱148,788.50
Manufacturers Standard Package