28 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120628K0FKEA

DigiKey Part Number
541-28.0KFTR-ND - Tape & Reel (TR)
541-28.0KFCT-ND - Cut Tape (CT)
541-28.0KFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW120628K0FKEA
Description
RES SMD 28K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
28 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120628K0FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,500
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱6.55000₱6.55
10₱3.09700₱30.97
25₱2.38200₱59.55
50₱1.97700₱98.85
100₱1.64950₱164.95
250₱1.32916₱332.29
500₱1.14574₱572.87
1,000₱1.00044₱1,000.44
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱0.74164₱3,708.20
10,000₱0.67738₱6,773.80
15,000₱0.64616₱9,692.40
25,000₱0.61232₱15,308.00
35,000₱0.59296₱20,753.60
50,000₱0.57467₱28,733.50
Manufacturers Standard Package