294 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206294RFKEAHP

DigiKey Part Number
541-294UTR-ND - Tape & Reel (TR)
541-294UCT-ND - Cut Tape (CT)
541-294UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1206294RFKEAHP
Description
RES SMD 294 OHM 1% 3/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
294 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206294RFKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱16.67000₱16.67
10₱8.99200₱89.92
25₱7.28880₱182.22
50₱6.30040₱315.02
100₱5.65130₱565.13
250₱4.84260₱1,210.65
500₱4.51150₱2,255.75
1,000₱4.17624₱4,176.24
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱3.42091₱17,104.55
10,000₱3.20403₱32,040.30
15,000₱3.06607₱45,991.05
25,000₱2.92712₱73,178.00
35,000₱2.91802₱102,130.70
50,000₱2.90909₱145,454.50
60,000₱2.90480₱174,288.00
120,000₱2.87739₱345,286.80
125,000₱2.87346₱359,182.50
Manufacturers Standard Package