
CRCW12062K20FKTAHP | |
|---|---|
DigiKey Part Number | 541-CRCW12062K20FKTAHPTR-ND - Tape & Reel (TR) 541-CRCW12062K20FKTAHPCT-ND - Cut Tape (CT) 541-CRCW12062K20FKTAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12062K20FKTAHP |
Description | CRCW1206-HP 100 2K2 1% RT1 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱88.13000 | ₱88.13 |
| 10 | ₱58.12100 | ₱581.21 |
| 25 | ₱51.28440 | ₱1,282.11 |
| 50 | ₱47.33040 | ₱2,366.52 |
| 100 | ₱44.18010 | ₱4,418.01 |
| 250 | ₱40.99424 | ₱10,248.56 |
| 500 | ₱39.14578 | ₱19,572.89 |
| 1,000 | ₱37.67609 | ₱37,676.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱33.98209 | ₱169,910.45 |
| 10,000 | ₱33.31787 | ₱333,178.70 |
| 15,000 | ₱32.99372 | ₱494,905.80 |

