2.4 kOhms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12062K40JNEAHP

DigiKey Part Number
541-2.4KUATR-ND - Tape & Reel (TR)
541-2.4KUACT-ND - Cut Tape (CT)
541-2.4KUADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12062K40JNEAHP
Description
RES SMD 2.4K OHM 5% 3/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.4 kOhms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12062K40JNEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,187
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱16.08000₱16.08
10₱8.33700₱83.37
25₱6.69360₱167.34
50₱5.75260₱287.63
100₱5.02010₱502.01
250₱4.27568₱1,068.92
500₱3.84574₱1,922.87
1,000₱3.50511₱3,505.11
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱2.84899₱14,244.95
10,000₱2.69631₱26,963.10
15,000₱2.62187₱39,328.05
25,000₱2.54121₱63,530.25
35,000₱2.49504₱87,326.40
50,000₱2.45138₱122,569.00
Manufacturers Standard Package