
CRCW12062K61FKEA | |
|---|---|
DigiKey Part Number | 541-2.61KFTR-ND - Tape & Reel (TR) 541-2.61KFCT-ND - Cut Tape (CT) 541-2.61KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12062K61FKEA |
Description | RES SMD 2.61K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.61 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12062K61FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.55000 | ₱6.55 |
| 10 | ₱3.09700 | ₱30.97 |
| 25 | ₱2.38200 | ₱59.55 |
| 50 | ₱1.97700 | ₱98.85 |
| 100 | ₱1.64950 | ₱164.95 |
| 250 | ₱1.32916 | ₱332.29 |
| 500 | ₱1.14574 | ₱572.87 |
| 1,000 | ₱1.00044 | ₱1,000.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.74164 | ₱3,708.20 |
| 10,000 | ₱0.67738 | ₱6,773.80 |
| 15,000 | ₱0.64616 | ₱9,692.40 |
| 25,000 | ₱0.61232 | ₱15,308.00 |
| 35,000 | ₱0.59296 | ₱20,753.60 |
| 50,000 | ₱0.57467 | ₱28,733.50 |

