CRCW12062M05FKEB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: ₱0.53761
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₱0.53761
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱0.63826
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱1.43373
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱1.29539
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: ₱1.30778
Datasheet
2.05 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12062M05FKEB

DigiKey Part Number
CRCW12062M05FKEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW12062M05FKEB
Description
RES SMD 2.05M OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.05 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12062M05FKEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000₱0.58553₱11,710.60