
CRCW1206300RJNEAHP | |
|---|---|
DigiKey Part Number | 541-300UATR-ND - Tape & Reel (TR) 541-300UACT-ND - Cut Tape (CT) 541-300UADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206300RJNEAHP |
Description | RES SMD 300 OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206300RJNEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.08000 | ₱16.08 |
| 10 | ₱8.57500 | ₱85.75 |
| 25 | ₱6.90800 | ₱172.70 |
| 50 | ₱5.94300 | ₱297.15 |
| 100 | ₱5.18680 | ₱518.68 |
| 250 | ₱4.42336 | ₱1,105.84 |
| 500 | ₱3.98508 | ₱1,992.54 |
| 1,000 | ₱3.63612 | ₱3,636.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱2.96226 | ₱14,811.30 |
| 10,000 | ₱2.80576 | ₱28,057.60 |
| 15,000 | ₱2.72957 | ₱40,943.55 |
| 25,000 | ₱2.64695 | ₱66,173.75 |
| 35,000 | ₱2.59963 | ₱90,987.05 |
| 50,000 | ₱2.55489 | ₱127,744.50 |

