300 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206300RJNEAHP

DigiKey Part Number
541-300UATR-ND - Tape & Reel (TR)
541-300UACT-ND - Cut Tape (CT)
541-300UADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1206300RJNEAHP
Description
RES SMD 300 OHM 5% 3/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
300 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206300RJNEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,127
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱16.08000₱16.08
10₱8.57500₱85.75
25₱6.90800₱172.70
50₱5.94300₱297.15
100₱5.18680₱518.68
250₱4.42336₱1,105.84
500₱3.98508₱1,992.54
1,000₱3.63612₱3,636.12
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱2.96226₱14,811.30
10,000₱2.80576₱28,057.60
15,000₱2.72957₱40,943.55
25,000₱2.64695₱66,173.75
35,000₱2.59963₱90,987.05
50,000₱2.55489₱127,744.50
Manufacturers Standard Package