
CRCW120647R0JNEAC | |
|---|---|
DigiKey Part Number | 541-4205-2-ND - Tape & Reel (TR) 541-4205-1-ND - Cut Tape (CT) 541-4205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120647R0JNEAC |
Description | RES 47 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120647R0JNEAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.73900 | ₱27.39 |
| 25 | ₱2.07240 | ₱51.81 |
| 50 | ₱1.70320 | ₱85.16 |
| 100 | ₱1.41730 | ₱141.73 |
| 250 | ₱1.13144 | ₱282.86 |
| 500 | ₱0.96948 | ₱484.74 |
| 1,000 | ₱0.84144 | ₱841.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.61444 | ₱3,072.20 |
| 10,000 | ₱0.55792 | ₱5,579.20 |
| 15,000 | ₱0.53043 | ₱7,956.45 |
| 25,000 | ₱0.50065 | ₱12,516.25 |
| 35,000 | ₱0.48361 | ₱16,926.35 |
| 50,000 | ₱0.46752 | ₱23,376.00 |

