47 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120647R0JNEAIF

DigiKey Part Number
541-47ARTR-ND - Tape & Reel (TR)
541-47ARCT-ND - Cut Tape (CT)
541-47ARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW120647R0JNEAIF
Description
RES SMD 47 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120647R0JNEAIF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,457
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱27.99000₱27.99
10₱15.90000₱159.00
25₱13.19640₱329.91
50₱11.64800₱582.40
100₱10.42130₱1,042.13
250₱9.17548₱2,293.87
500₱8.45610₱4,228.05
1,000₱7.88502₱7,885.02
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱6.70676₱33,533.80
10,000₱6.44968₱64,496.80
15,000₱6.32429₱94,864.35
25,000₱6.18834₱154,708.50
35,000₱6.11053₱213,868.55
50,000₱6.03682₱301,841.00
Manufacturers Standard Package