CRCW12064K30JNTB is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: ₱0.46752
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₱0.46752
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱0.58553
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱1.42384
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱1.35071
Datasheet

Direct


Panasonic Industry
In Stock: 246,745
Unit Price: ₱8.93000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₱0.25863
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 1,020
Unit Price: ₱5.96000
Datasheet

Similar


Bourns Inc.
In Stock: 27,466
Unit Price: ₱5.96000
Datasheet
4.3 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12064K30JNTB

DigiKey Part Number
CRCW12064K30JNTB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW12064K30JNTB
Description
RES SMD 4.3K OHM 5% 1/4W 1206
Customer Reference
Detailed Description
4.3 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12064K30JNTB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱1.22048₱12,204.80
Manufacturers Standard Package