
CRCW12064R30JNEA | |
|---|---|
DigiKey Part Number | 541-CRCW12064R30JNEATR-ND - Tape & Reel (TR) 541-CRCW12064R30JNEACT-ND - Cut Tape (CT) 541-CRCW12064R30JNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12064R30JNEA |
Description | RES SMD 4.3 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.3 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12064R30JNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.85800 | ₱28.58 |
| 25 | ₱2.16760 | ₱54.19 |
| 50 | ₱1.78660 | ₱89.33 |
| 100 | ₱1.48880 | ₱148.88 |
| 250 | ₱1.19340 | ₱298.35 |
| 500 | ₱1.02426 | ₱512.13 |
| 1,000 | ₱0.89087 | ₱890.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.65362 | ₱3,268.10 |
| 10,000 | ₱0.59461 | ₱5,946.10 |
| 15,000 | ₱0.56592 | ₱8,488.80 |
| 25,000 | ₱0.53488 | ₱13,372.00 |
| 35,000 | ₱0.51712 | ₱18,099.20 |
| 50,000 | ₱0.50034 | ₱25,017.00 |

