51 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120651R0JNEAHP

DigiKey Part Number
541-51UATR-ND - Tape & Reel (TR)
541-51UACT-ND - Cut Tape (CT)
541-51UADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW120651R0JNEAHP
Description
RES SMD 51 OHM 5% 3/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
51 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120651R0JNEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,903
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱16.08000₱16.08
10₱8.63500₱86.35
25₱6.93160₱173.29
50₱5.97880₱298.94
100₱5.21660₱521.66
250₱4.44956₱1,112.39
500₱4.00890₱2,004.45
1,000₱3.65816₱3,658.16
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱2.98167₱14,908.35
10,000₱2.82464₱28,246.40
15,000₱2.74807₱41,221.05
25,000₱2.66512₱66,628.00
35,000₱2.61761₱91,616.35
50,000₱2.57268₱128,634.00
Manufacturers Standard Package